PJ7805CP
vs
LM140LCC4-05
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PROMAX-JOHNTON CORP
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-252
|
|
Package Description |
TO-252, 3 PIN
|
CERAMIC, LCC-18/15
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
7.5 V
|
7 V
|
JESD-30 Code |
R-PSSO-G2
|
R-CQCC-N15
|
Length |
6.5 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
15
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1 A
|
Output Voltage1-Max |
5.15 V
|
5.25 V
|
Output Voltage1-Min |
4.85 V
|
4.75 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TO-252
|
QCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
2.8 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
2.3 mm
|
|
Terminal Position |
SINGLE
|
QUAD
|
Voltage Tolerance-Max |
3%
|
5%
|
Width |
5.445 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PJ7805CP with alternatives
Compare LM140LCC4-05 with alternatives