PKJ4111PIT
vs
EQW020A0A641Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ERICSSON POWER MODULES AB
|
GE INDUSTRIAL SOLUTIONS
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
,
|
Pin Count |
9
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
|
Input Voltage-Min |
36 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XDMA-P9
|
|
JESD-609 Code |
e4
|
|
Length |
61 mm
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
9
|
|
Output Voltage-Max |
5.5 V
|
|
Output Voltage-Min |
4 V
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
13.2 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
10.16 mm
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
100 W
|
|
Trim/Adjustable Output |
YES
|
|
Width |
57.9 mm
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare PKJ4111PIT with alternatives