PL155ACFL-303
vs
PL155ACFL-308
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TROMPETER ELECTRONICS INC
|
VERTIV CO
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C-49142
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
TRIAXIAL CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
|
Coupling Type |
THREADED
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
|
MIL Conformance |
YES
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
0.5 GHz
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Termination Type |
CRIMP
|
CRIMP
|
Base Number Matches |
4
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Body Depth |
|
1.322 inch
|
Body Diameter |
|
0.442 inch
|
Contact Style |
|
COAX
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
Total Number of Contacts |
|
1
|
|
|
|
Compare PL155ACFL-308 with alternatives