PL613-01-XXXQC-R vs PL613-01-XXXXC feature comparison

PL613-01-XXXQC-R PhaseLink Corporation

Buy Now Datasheet

PL613-01-XXXXC Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Package Description , Sso,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 2
JESD-30 Code R-PSSO-G16
Length 4.9 Mm
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 Mhz
Package Body Material Plastic/Epoxy
Package Code SSO
Package Shape Rectangular
Package Style Small Outline
Primary Clock/Crystal Frequency-Nom 40 Mhz
Seated Height-Max 1.75 Mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 0.635 Mm
Terminal Position Single
Width 3.89 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other