PL613-01-XXXQI vs PL613-01-XXXXC-R feature comparison

PL613-01-XXXQI Microchip Technology Inc

Buy Now Datasheet

PL613-01-XXXXC-R PhaseLink Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Package Description Hvqccn, Lcc16,.12sq,20 ,
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-10-24
JESD-30 Code S-XQCC-N16
Length 3 Mm
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 Mhz
Package Body Material Unspecified
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Primary Clock/Crystal Frequency-Nom 200 Mhz
Seated Height-Max 0.85 Mm
Supply Current-Max 23 Ma
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Quad
Width 3 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 1 2