PL8906T
vs
PL8906
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INRCORE LLC
|
INRCORE LLC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
8 Weeks
|
|
Case/Size Code |
4141
|
4141
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
DRUM
|
DRUM
|
DC Resistance |
0.0165 Ω
|
0.0165 Ω
|
Inductance-Nom (L) |
6 µH
|
6 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
7.1 mm
|
7.1 mm
|
Package Length |
10.5 mm
|
10.5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
10.5 mm
|
10.5 mm
|
Packing Method |
TR
|
|
Rated Current-Max |
6 A
|
6 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
QUAD
|
QUAD
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
30%
|
30%
|
Base Number Matches |
1
|
2
|
|
|
|