Part Details for PL8906T by iNRCORE LLC
Overview of PL8906T by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PL8906T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL8906T-ND
|
DigiKey | FIXED IND 6UH 6A 16.5 MOHM SMD Min Qty: 400 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5317 | Buy Now |
DISTI #
PL8906T
|
Avnet Americas | - Tape and Reel (Alt: PL8906T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7097 / $5.7903 | Buy Now |
DISTI #
673-PL8906T
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$6.2300 / $6.4000 | Order Now |
DISTI #
PL8906T
|
Avnet Americas | - Tape and Reel (Alt: PL8906T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7097 / $5.7903 | Buy Now |
Part Details for PL8906T
PL8906T CAD Models
PL8906T Part Data Attributes:
|
PL8906T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8906T
iNRCORE LLC
General Purpose Inductor, 6uH, 30%, 1 Element, Drum-Core, SMD, 4141, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.0165 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.1 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for PL8906T
This table gives cross-reference parts and alternative options found for PL8906T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL8906T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL8906 | General Purpose Inductor, 6uH, 30%, 1 Element, Drum-Core, SMD, 4141, CHIP | iNRCORE LLC | PL8906T vs PL8906 |