PLC24M4200A1
vs
HM30120-LP2
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
POLARIZED
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
PEG
|
Body Breadth |
0.802 inch
|
0.378 inch
|
Body Depth |
1.092 inch
|
0.756 inch
|
Body Length |
2.112 inch
|
2.047 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
SN-PB
|
Contact Finish Termination |
Gold Flash (Au) - with Nickel (Ni) barrier
|
TIN/LEAD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER/BRASS
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VAC V
|
1500VAC V
|
Durability |
1000 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
2
|
Number of Rows Loaded |
3
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.0038 mm
|
5.5118 mm
|
Plating Thickness |
10u inch
|
100u inch
|
Polarization Key |
LEFT
|
POLARIZED HOUSING
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Length |
0.377 inch
|
0.13 inch
|
Terminal Pitch |
5.0038 mm
|
4.191 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
24
|
24
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
2.224 N
|
|
Base Number Matches |
1
|
1
|
Insulator Color |
|
IVORY
|
Mating Contact Pitch |
|
0.165 inch
|
Mating Contact Row Spacing |
|
0.165 inch
|
Mounting Option 1 |
|
POLARIZED LCK
|
Rated Current (Signal) |
|
6 A
|
|
|
|
Compare PLC24M4200A1 with alternatives
Compare HM30120-LP2 with alternatives