PLCH18M3200A1
vs
PLCH18M6300C1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
POLARIZED
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination |
GOLD FLASH OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER/BRASS
|
BERYLLIUM COPPER/BRASS
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
18
|
18
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PLCH18M3200A1 with alternatives
Compare PLCH18M6300C1 with alternatives