PLM61460AANRJRT
vs
LM61460AFSQRJRRQ1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
QCCN,
|
VQFN-14
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-05-22
|
2020-03-01
|
Additional Feature |
ADJUSTABLE OUTPUT VOLATGE RANGE FROM 1 TO 34.2V
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
3 V
|
3 V
|
JESD-30 Code |
R-XQCC-N14
|
R-PQCC-N14
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
VQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, VERY THIN PROFILE
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Control Mode |
|
CURRENT-MODE
|
Input Voltage-Nom |
|
13.5 V
|
JESD-609 Code |
|
e3
|
Length |
|
4 mm
|
Moisture Sensitivity Level |
|
2
|
Number of Outputs |
|
1
|
Output Current-Max |
|
6 A
|
Output Voltage-Max |
|
34 V
|
Output Voltage-Min |
|
1 V
|
Package Equivalence Code |
|
LCC14(UNSPEC)
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1 mm
|
Switching Frequency-Max |
|
2200 kHz
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.5 mm
|
|
|
|
Compare PLM61460AANRJRT with alternatives
Compare LM61460AFSQRJRRQ1 with alternatives