Part Details for PLM61460AANRJRT by Texas Instruments
Overview of PLM61460AANRJRT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLM61460AANRJRT
PLM61460AANRJRT CAD Models
PLM61460AANRJRT Part Data Attributes
|
PLM61460AANRJRT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLM61460AANRJRT
Texas Instruments
3-V to 36-V, 6-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-22 | |
Additional Feature | ADJUSTABLE OUTPUT VOLATGE RANGE FROM 1 TO 34.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XQCC-N14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for PLM61460AANRJRT
This table gives cross-reference parts and alternative options found for PLM61460AANRJRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLM61460AANRJRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM61460AANRJRR | 3-V to 36-V, 6-A, Low-EMI synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | PLM61460AANRJRT vs LM61460AANRJRR |