PM4351-RGI
vs
BT8376KPF
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
SYNAPTICS INC
|
Package Description |
QFP, QFP80,.7SQ
|
QFP,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Carrier Type |
CEPT PCM-30/E-1
|
|
Carrier Type (2) |
T-1(DS1)
|
|
JESD-30 Code |
S-PQFP-G80
|
S-PQFP-G80
|
Length |
14 mm
|
14 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
80
|
80
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP80,.7SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.35 mm
|
2.3 mm
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
FRAMER
|
FRAMER
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Supply Current-Max |
|
175 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare PM4351-RGI with alternatives
Compare BT8376KPF with alternatives