Part Details for BT8376KPF by Synaptics Incorporated
Overview of BT8376KPF by Synaptics Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for BT8376KPF
BT8376KPF CAD Models
BT8376KPF Part Data Attributes
|
BT8376KPF
Synaptics Incorporated
Buy Now
Datasheet
|
Compare Parts:
BT8376KPF
Synaptics Incorporated
Framer, CMOS, PQFP80, METRIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNAPTICS INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Current-Max | 175 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for BT8376KPF
This table gives cross-reference parts and alternative options found for BT8376KPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT8376KPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT8376EPF | Framer, CMOS, PQFP80, METRIC, QFP-80 | Conexant Systems Inc | BT8376KPF vs BT8376EPF |
BT8376EPF | Framer, PQFP80, | Rockwell Automation | BT8376KPF vs BT8376EPF |
BT8376KPF | Framer, CMOS, PQFP80, METRIC, QFP-80 | Conexant Systems Inc | BT8376KPF vs BT8376KPF |
BT8376KPF | Framer, PQFP80, | Rockwell Automation | BT8376KPF vs BT8376KPF |