PM4359-NI
vs
PEF2256H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
INTEL CORP
|
Package Description |
17 X 17 MM, CABGA-256
|
QFP,
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
1
|
4
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-PQFP-G80
|
Length |
|
14 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
80
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.45 mm
|
Supply Current-Max |
|
145 mA
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
FRAMER
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
QUAD
|
Width |
|
14 mm
|
|
|
|
Compare PM4359-NI with alternatives
Compare PEF2256H with alternatives