Part Details for PM4359-NI by Microchip Technology Inc
Overview of PM4359-NI by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PM4359-NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PM4359-NI
PM4359-NI CAD Models
PM4359-NI Part Data Attributes
Alternate Parts for PM4359-NI
This table gives cross-reference parts and alternative options found for PM4359-NI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM4359-NI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9076BB | Framer, PQFP80 | Microchip Technology Inc | PM4359-NI vs MT9076BB |
BT8376KPF | Framer, CMOS, PQFP80, METRIC, QFP-80 | Synaptics Incorporated | PM4359-NI vs BT8376KPF |
TXC-03401BITQ | Framer, PQFP80, PLASTIC, TQFP-80 | Transwitch Corporation | PM4359-NI vs TXC-03401BITQ |
XRT86VL30IV80-F | Framer, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, LQFP-80 | MaxLinear Inc | PM4359-NI vs XRT86VL30IV80-F |
DS21Q43FP | Framer, CMOS, PQFP80, QFP-80 | Maxim Integrated Products | PM4359-NI vs DS21Q43FP |
BT8375EPF | Framer, CMOS, PQFP80, METRIC, QFP-80 | Conexant Systems Inc | PM4359-NI vs BT8375EPF |
RS8953BEPF | Framer, CMOS, PQFP80, PLASTIC, QFP-80 | Mindspeed Technologies Inc | PM4359-NI vs RS8953BEPF |
PEB2256 | Framer, CMOS, PQFP80, 20 X 20 MM, 0.50 MM PITCH, METRIC, PLASTIC, QFP-80 | Infineon Technologies AG | PM4359-NI vs PEB2256 |
PEF2256H | Framer, PQFP80, PLASTIC, MQFP-80 | Intel Corporation | PM4359-NI vs PEF2256H |
XRT86VL30IV80 | Framer, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, LQFP-80 | MaxLinear Inc | PM4359-NI vs XRT86VL30IV80 |