PMBD7000TRL
vs
MMBD7000LT3
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
MOTOROLA INC
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Recovery Time-Max |
0.015 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 318-08
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-609 Code |
|
e0
|
Non-rep Pk Forward Current-Max |
|
0.5 A
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max |
|
0.225 W
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare PMBD7000TRL with alternatives