PMBFJ175,215 vs P1087 feature comparison

PMBFJ175,215 NXP Semiconductors

Buy Now Datasheet

P1087 Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ALLEGRO MICROSYSTEMS LLC
Part Package Code TO-236
Package Description PLASTIC, SMD, SOT-23, 3 PIN ,
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer NXP
Configuration SINGLE
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 125 Ω
FET Technology JUNCTION JUNCTION
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C 135 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.36 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 6

Compare PMBFJ175,215 with alternatives