PMBT2907,215
vs
PMBT4403,235
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
TO-236
|
TO-236
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
SOT23
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
1997-09-01
|
1993-03-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
20
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Reference Standard |
AEC-Q101
|
AEC-Q101; IEC-60134
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
Turn-off Time-Max (toff) |
365 ns
|
350 ns
|
Turn-on Time-Max (ton) |
40 ns
|
40 ns
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PMBT2907,215 with alternatives
-
PMBT2907,215 vs CMPT4403TR
-
PMBT2907,215 vs MMBT2907LT3
-
PMBT2907,215 vs PMBT4403,215
-
PMBT2907,215 vs MMBT2907L
-
PMBT2907,215 vs MMBT4403
-
PMBT2907,215 vs MMBT4403-TP
-
PMBT2907,215 vs PMBT2907TRL13
-
PMBT2907,215 vs SST4403T117
-
PMBT2907,215 vs MMBT2907-HIGH
Compare PMBT4403,235 with alternatives
-
PMBT4403,235 vs CMPT4403TR
-
PMBT4403,235 vs MMBT2907LT3
-
PMBT4403,235 vs PMBT4403,215
-
PMBT4403,235 vs MMBT2907L
-
PMBT4403,235 vs MMBT4403
-
PMBT4403,235 vs MMBT4403-TP
-
PMBT4403,235 vs PMBT2907TRL13
-
PMBT4403,235 vs SST4403T117
-
PMBT4403,235 vs MMBT2907-HIGH