PMBT5551,215
vs
MMBT5551
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INFINEX
|
Part Package Code |
TO-236
|
|
Package Description |
PLASTIC, SST3, 3 PIN
|
SOT-23, 3 PIN
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
8541.21.00.75
|
Factory Lead Time |
4 Weeks
|
|
Collector Current-Max (IC) |
0.3 A
|
0.6 A
|
Collector-Base Capacitance-Max |
6 pF
|
5 pF
|
Collector-Emitter Voltage-Max |
160 V
|
160 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
20
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
250
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.25 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
5
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
110 MHz
|
VCEsat-Max |
0.2 V
|
0.3 V
|
Base Number Matches |
2
|
29
|
Power Dissipation Ambient-Max |
|
0.3 W
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare PMBT5551,215 with alternatives
-
PMBT5551,215 vs PMBT5551/T3
-
PMBT5551,215 vs PMBT5551T/R
-
PMBT5551,215 vs 933821840235
-
PMBT5551,215 vs PMBT5551-T
-
PMBT5551,215 vs PMBT5551,235
-
PMBT5551,215 vs 933821840215
-
PMBT5551,215 vs PMBT5550T/R
-
PMBT5551,215 vs PMBT5550
-
PMBT5551,215 vs PMBT5550,215
Compare MMBT5551 with alternatives