PMCS1100A2QDR
vs
TMCS1100A2QDT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOP8,.25
|
SOP8,.23
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2019-09-13
|
2020-06-14
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Body Breadth |
3.895 mm
|
3.895 mm
|
Body Height |
1.75 mm
|
1.75 mm
|
Body Length or Diameter |
4.905 mm
|
4.905 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
ANALOG
|
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.23
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
CURRENT SENSOR
|
CURRENT SENSOR
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Terminal Finish |
|
MATTE TIN
|
|
|
|