PMEG3010BEA,115
vs
PMEG3010BEA,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SOD
|
SOD
|
Package Description |
PLASTIC, SMD, SC-76, 2 PIN
|
PLASTIC, SMD, SC-76, 2 PIN
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD323
|
SOD323
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.13 V
|
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
10 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare PMEG3010BEA,115 with alternatives
-
PMEG3010BEA,115 vs 934057917145
-
PMEG3010BEA,115 vs PMEG3010BEA/A2
-
PMEG3010BEA,115 vs PMEG3010BEA/A
-
PMEG3010BEA,115 vs 934057917135
-
PMEG3010BEA,115 vs 934057917115
-
PMEG3010BEA,115 vs PMEG3010BEAZ
-
PMEG3010BEA,115 vs PMEG3010BEA,135
-
PMEG3010BEA,115 vs PMEG3010BEA
-
PMEG3010BEA,115 vs SBA130CH_R1_00001
Compare PMEG3010BEA,115 with alternatives
-
PMEG3010BEA,115 vs 934057917145
-
PMEG3010BEA,115 vs PMEG3010BEA/A2
-
PMEG3010BEA,115 vs PMEG3010BEA/A
-
PMEG3010BEA,115 vs 934057917135
-
PMEG3010BEA,115 vs 934057917115
-
PMEG3010BEA,115 vs PMEG3010BEAZ
-
PMEG3010BEA,115 vs PMEG3010BEA,135
-
PMEG3010BEA,115 vs PMEG3010BEA
-
PMEG3010BEA,115 vs SBA130CH_R1_00001