PMEG3010BEP,115
vs
PMEG3010BER
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOD
|
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD128
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
4 Weeks
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.36 V
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
50 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
Pure Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
2
|
2
|
Package Description |
|
R-PDSO-F2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-F2
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.95 W
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare PMEG3010BER with alternatives