PMEG3050EP
vs
PMEG6020EP,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Date Of Intro |
2017-02-01
|
2017-02-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
70 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
5 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Dissipation-Max |
0.625 W
|
0.625 W
|
Reference Standard |
IEC-60134
|
AEC-Q101; IEC-60134
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
SOD
|
Package Description |
|
SOD-128, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD128
|
Forward Voltage-Max (VF) |
|
0.53 V
|
Operating Temperature-Min |
|
-55 °C
|
Rep Pk Reverse Voltage-Max |
|
60 V
|
Reverse Current-Max |
|
150 µA
|
Reverse Test Voltage |
|
60 V
|
|
|
|
Compare PMEG3050EP with alternatives
Compare PMEG6020EP,115 with alternatives
-
PMEG6020EP,115 vs 934061479115
-
PMEG6020EP,115 vs 934061475115
-
PMEG6020EP,115 vs PMEG6020ER,115
-
PMEG6020EP,115 vs PMEG3050EP-Q
-
PMEG6020EP,115 vs PMEG3050EP,115
-
PMEG6020EP,115 vs PMEG6020ER
-
PMEG6020EP,115 vs PMEG6020EP
-
PMEG6020EP,115 vs PMEG3030BEP