PMEG6010ELRX
vs
JAN1N6101
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
SERTECH LABORATORIES INC
|
Part Package Code |
SOD-123
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD123FL
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDIP-T14
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
14
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.68 W
|
0.6 W
|
Reference Standard |
AEC-Q101; IEC-60134
|
MIL-19500/474E
|
Rep Pk Reverse Voltage-Max |
60 V
|
|
Reverse Recovery Time-Max |
0.0045 µs
|
0.005 µs
|
Surface Mount |
YES
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Output Current-Max |
|
0.3 A
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PMEG6010ELRX with alternatives
Compare JAN1N6101 with alternatives