PMF8518LP
vs
PTH12060WAH
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FLEX LTD
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DIP-10
|
Reach Compliance Code |
compliant
|
compliant
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
13.2 V
|
Input Voltage-Min |
10.8 V
|
10.8 V
|
Input Voltage-Nom |
.8 V
|
12 V
|
JESD-30 Code |
R-XDMA-P10
|
R-XDMA-P10
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
10
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
1.2 V
|
1.2 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
55 W
|
55 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DFM
|
Pin Count |
|
10
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.40.85.00
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
REMOTE SHUTDOWN
|
Approvals |
|
UL, CSA
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
94%
|
JESD-609 Code |
|
e3
|
Length |
|
25.27 mm
|
Line Regulation-Max |
|
0.3%
|
Load Regulation-Max |
|
0.36%
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
10 A
|
Output Voltage-Nom |
|
1.2 V
|
Package Code |
|
DMA
|
Peak Reflow Temperature (Cel) |
|
235
|
Protections |
|
OUTPUT OVER CURRENT;THERMAL
|
Ripple Voltage (Main Out) |
|
0.01167 Vrms
|
Seated Height-Max |
|
9 mm
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
400 kHz
|
Terminal Finish |
|
MATTE TIN
|
Width |
|
15.75 mm
|
|
|
|
Compare PMF8518LP with alternatives
Compare PTH12060WAH with alternatives