Part Details for PTH12060WAH by Texas Instruments
Overview of PTH12060WAH by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12060WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8089
|
Newark | Ic, Dc/Dc 12Vin 10A Adj O/P, 12060, Output Power Max:55W, Output Voltage Min:1.2V, Output Voltage Max:5.5V, Output Current Max:10A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Dip, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH12060WAH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.2500 / $29.3600 | Buy Now |
DISTI #
296-20486-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 10A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
97 In Stock |
|
$16.1935 / $19.7900 | Buy Now |
DISTI #
595-PTH12060WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2 to 5.5V 10A 12V Input WideAdj Module RoHS: Compliant | 846 |
|
$15.1100 / $19.7800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 4 |
|
$14.5665 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 1 |
|
$13.1560 | Buy Now |
|
Rochester Electronics | PTH12060W 1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module RoHS: Not Compliant Status: Active Min Qty: 1 | 17 |
|
$14.9400 / $17.5800 | Buy Now |
DISTI #
PTH12060WAH
|
TME | IC: PMIC, DC/DC converter, Uin: 12VDC, Uout: 1.2÷5.5VDC, 10A, Ch: 1 Min Qty: 1 | 0 |
|
$19.7000 / $26.9000 | RFQ |
Part Details for PTH12060WAH
PTH12060WAH CAD Models
PTH12060WAH Part Data Attributes
|
PTH12060WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12060WAH
Texas Instruments
1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e3 | |
Length | 25.27 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01167 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH12060WAH
This table gives cross-reference parts and alternative options found for PTH12060WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12060WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12060WAD | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060WAH vs PTH12060WAD |
ATH10K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, LEAD FREE | Vertiv Inc | PTH12060WAH vs ATH10K12-9SJ |
PTH12060WAD | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12060WAH vs PTH12060WAD |
ATH10K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, LEAD FREE | Artesyn Embedded Technologies | PTH12060WAH vs ATH10K12-9SJ |
ATH10K12-9SJ | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | PTH12060WAH vs ATH10K12-9SJ |
PTH12060WAH | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH12060WAH vs PTH12060WAH |
PTH12060WAH | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12060WAH vs PTH12060WAH |