PMGD280UN,115
vs
SI4202DY-T1-GE3
feature comparison
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
VISHAY SILICONIX
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
|
Pin Count |
6
|
8
|
Manufacturer Package Code |
SOT363
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Date Of Intro |
2017-02-01
|
|
Samacsys Manufacturer |
Nexperia
|
Vishay
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
20 V
|
30 V
|
Drain Current-Max (ID) |
0.87 A
|
12.1 A
|
Drain-source On Resistance-Max |
0.34 Ω
|
0.014 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
8
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
JEDEC-95 Code |
|
MS-012AA
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PMGD280UN,115 with alternatives
Compare SI4202DY-T1-GE3 with alternatives