PMLL4448TRL
vs
RLS4448TE-11
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
ROHM CO LTD
|
Package Description |
O-LELF-R2
|
LL-34, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1 V
|
JESD-30 Code |
O-LELF-R2
|
O-MELF-R2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.2 A
|
0.15 A
|
Package Body Material |
GLASS
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
2
|
Samacsys Manufacturer |
|
ROHM Semiconductor
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.5 W
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Current-Max |
|
5 µA
|
Terminal Finish |
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare PMLL4448TRL with alternatives
Compare RLS4448TE-11 with alternatives