PN14-14R-C vs BACT12AC54 feature comparison

PN14-14R-C Panduit Corp

Buy Now Datasheet

BACT12AC54 TE Connectivity

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANDUIT CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 8 Weeks, 4 Days
Samacsys Manufacturer Panduit
Terminal Gender FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1
Additional Feature NYLON
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL
Wire Cross Section 2 mm2

Compare PN14-14R-C with alternatives

Compare BACT12AC54 with alternatives