PN5432
vs
PZFJ108TRL13
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
PHILIPS COMPONENTS
|
Package Description |
,
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
6
|
2
|
Case Connection |
|
DRAIN
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
25 V
|
Drain-source On Resistance-Max |
|
8 Ω
|
FET Technology |
|
JUNCTION
|
Feedback Cap-Max (Crss) |
|
15 pF
|
JESD-30 Code |
|
R-PDSO-G4
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Operating Mode |
|
DEPLETION MODE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
N-CHANNEL
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare PZFJ108TRL13 with alternatives