PONA3030EC20EAC vs PONA3030-EC-20-E-AC feature comparison

PONA3030EC20EAC EMCORE Corporation

Buy Now Datasheet

PONA3030-EC-20-E-AC EMCORE Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EMCORE CORP EMCORE CORP
Reach Compliance Code unknown unknown
Additional Feature UNCOOLED, ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION UNCOOLED PUMP LASER
Body Breadth 482.6 mm 374.9 mm
Body Height 87.376 mm 87.37 mm
Body Length or Diameter 374.904 mm 482.6 mm
Fiber Optic Device Type EDFA AMPLIFIER EDFA AMPLIFIER
Gain Variation 2 dB 2 dB
Gain-Min 1 dB 1 dB
Mounting Feature PANEL MOUNT-INLINE PANEL MOUNT
Noise Figure-Max 5.5 dB 6 dB
Operating Wavelength-Max 1562 nm 1562 nm
Operating Wavelength-Min 1545 nm 1545 nm
Operating Wavelength-Nom 1553 nm 1554 nm
Optical Power Output-Nom 30 mW 1000 mW
Supply Voltage-Max 260 V 260 V
Supply Voltage-Min 90 V 90 V
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Base Number Matches 2 2
Communication Standard GR-468, GR-1312
Connection Type E2000/APC CONNECTOR

Compare PONA3030-EC-20-E-AC with alternatives