Part Details for PONA3030EC20EAC by EMCORE Corporation
Overview of PONA3030EC20EAC by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PONA3030EC20EAC
PONA3030EC20EAC CAD Models
PONA3030EC20EAC Part Data Attributes:
|
PONA3030EC20EAC
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
PONA3030EC20EAC
EMCORE Corporation
FIBER OPTIC EDFA AMPLIFIER, 1545-1562nm, 1dB, PANEL MOUNT-INLINE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UNCOOLED, ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | |
Body Breadth | 482.6 mm | |
Body Height | 87.376 mm | |
Body Length or Diameter | 374.904 mm | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Gain Variation | 2 dB | |
Gain-Min | 1 dB | |
Mounting Feature | PANEL MOUNT-INLINE | |
Noise Figure-Max | 5.5 dB | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1545 nm | |
Operating Wavelength-Nom | 1553 nm | |
Optical Power Output-Nom | 30 mW | |
Supply Voltage-Max | 260 V | |
Supply Voltage-Min | 90 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for PONA3030EC20EAC
This table gives cross-reference parts and alternative options found for PONA3030EC20EAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PONA3030EC20EAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PONA3030-EC-20-E-AC | EDFA Amplifier, 1545nm Min, 1562nm Max, 1dB, E2000/APC Connector, Panel Mount | EMCORE Corporation | PONA3030EC20EAC vs PONA3030-EC-20-E-AC |