POT3106X-1-253 vs 3296X-1-253ALF feature comparison

POT3106X-1-253 Murata Manufacturing Co Ltd

Buy Now Datasheet

3296X-1-253ALF Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD BOURNS INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Manufacturer Series POT3106
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 25 25
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 25000 Ω 25000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Surface Mount NO NO
Technology CERMET CERMET
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Rohs Code Yes
Construction Multi-Turn
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.51 mm
Lead Length 6.4 mm
Operating Temperature-Max 125 °C
Package Height 10.03 mm
Package Length 9.53 mm
Package Style Radial
Package Width 4.83 mm
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Working Voltage 300 V

Compare POT3106X-1-253 with alternatives

Compare 3296X-1-253ALF with alternatives