PP2300SC
vs
TISP4265H3BJ-S
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PROTEK DEVICES
|
BOURNS INC
|
Part Package Code |
DO-214AA
|
DO-214AA
|
Package Description |
,
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8541.30.00.80
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Telecom IC Type |
SILICON SURGE PROTECTOR
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Breakover Voltage-Max |
|
265 V
|
Configuration |
|
SINGLE
|
DC Off-state Voltage-Max |
|
200 V
|
Holding Current-Max |
|
600 mA
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e3
|
Non-Repetitive Pk On-state Cur |
|
60 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Surface Mount |
|
YES
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Trigger Device Type |
|
THYRISTOR SURGE PROTECTOR
|
|
|
|
Compare PP2300SC with alternatives
Compare TISP4265H3BJ-S with alternatives