PPC405EXR-NSC533T vs PPC405EX-NSD533T feature comparison

PPC405EXR-NSC533T Applied Micro Circuits Corporation

Buy Now Datasheet

PPC405EX-NSD533T Applied Micro Circuits Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code BGA BGA
Package Description 27 X 27 Mm, Rohs Compliant, Plastic, Ms-034c, Ebga-388 27 X 27 Mm, Rohs Compliant, Plastic, Ms-034c, Ebga-388
Pin Count 388 388
ECCN Code 3A991.a.2 3A991.a.2
HTS Code 8542.31.00.25 8542.31.00.25
Address Bus Width
Bit Size 32 32
Boundary Scan Yes Yes
Clock Frequency-Max 666.66 Mhz 666.66 Mhz
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache Yes Yes
JESD-30 Code S-PBGA-B388 S-PBGA-B388
Length 27 Mm 27 Mm
Low Power Mode Yes Yes
Number of Terminals 388 388
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code BGA BGA
Package Shape Square Square
Package Style Grid Array Grid Array
Peak Reflow Temperature (Cel) Not Specified Not Specified
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 Mm 2.65 Mm
Speed 533 Mhz 533 Mhz
Supply Voltage-Max 1.3 V 1.3 V
Supply Voltage-Min 1.2 V 1.2 V
Supply Voltage-Nom 1.25 V 1.25 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Ball Ball
Terminal Pitch 1 Mm 1 Mm
Terminal Position Bottom Bottom
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Width 27 Mm 27 Mm
uPs/uCs/Peripheral ICs Type Microprocessor, Risc Microprocessor, Risc
Base Number Matches 1 2
Pbfree Code Yes