PQ1LA333MSPQ
vs
ADP3300ART-2.85-R7
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
ANALOG DEVICES INC
|
Package Description |
ROHS COMPLIANT, PACKAGE-5
|
LSSOP,
|
Reach Compliance Code |
unknown
|
not_compliant
|
Input Voltage-Max |
9.3 V
|
12 V
|
Input Voltage-Min |
4.3 V
|
3 V
|
JESD-30 Code |
R-XDSO-F5
|
R-PDSO-G6
|
JESD-609 Code |
e6
|
e0
|
Length |
4.5 mm
|
2.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Output Current1-Max |
0.3 A
|
0.05 A
|
Output Voltage1-Max |
3.366 V
|
2.727 V
|
Output Voltage1-Min |
3.234 V
|
2.673 V
|
Output Voltage1-Nom |
3.3 V
|
2.7 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.5 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN BISMUTH
|
TIN LEAD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
1%
|
Width |
2.5 mm
|
1.65 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
6
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Dropout Voltage1-Max |
|
0.17 V
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature TJ-Min |
|
-55 °C
|
Package Equivalence Code |
|
TSOP6,.11,37
|
Peak Reflow Temperature (Cel) |
|
240
|
|
|
|
Compare PQ1LA333MSPQ with alternatives
Compare ADP3300ART-2.85-R7 with alternatives