PQ1LA333MSPQ
vs
CS5203A-5GT3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SHARP CORP
|
MOTOROLA INC
|
Package Description |
ROHS COMPLIANT, PACKAGE-5
|
TO-220, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Input Voltage-Max |
9.3 V
|
15 V
|
Input Voltage-Min |
4.3 V
|
|
JESD-30 Code |
R-XDSO-F5
|
R-PSFM-T3
|
JESD-609 Code |
e6
|
|
Length |
4.5 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
0.3 A
|
3 A
|
Output Voltage1-Max |
3.366 V
|
5.1 V
|
Output Voltage1-Min |
3.234 V
|
4.9 V
|
Output Voltage1-Nom |
3.3 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
TO-220
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.5 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.5 mm
|
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
2.5 mm
|
|
Base Number Matches |
1
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Dropout Voltage1-Max |
|
1.15 V
|
|
|
|
Compare PQ1LA333MSPQ with alternatives