PQ1LA333MSPQ
vs
SPX3819S-L-2.5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SHARP CORP
|
SIPEX CORP
|
Package Description |
ROHS COMPLIANT, PACKAGE-5
|
LEAD FREE, MO-012AA, SOIC-8
|
Reach Compliance Code |
unknown
|
unknown
|
Input Voltage-Max |
9.3 V
|
16 V
|
Input Voltage-Min |
4.3 V
|
2.5 V
|
JESD-30 Code |
R-XDSO-F5
|
R-PDSO-G8
|
JESD-609 Code |
e6
|
e3
|
Length |
4.5 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Output Current1-Max |
0.3 A
|
0.5 A
|
Output Voltage1-Max |
3.366 V
|
2.525 V
|
Output Voltage1-Min |
3.234 V
|
2.475 V
|
Output Voltage1-Nom |
3.3 V
|
2.5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.5 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN BISMUTH
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
|
Width |
2.5 mm
|
3.9 mm
|
Base Number Matches |
1
|
3
|
Dropout Voltage1-Max |
|
0.7 V
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature TJ-Min |
|
-40 °C
|
|
|
|
Compare PQ1LA333MSPQ with alternatives