PR3010A-33SG84M vs IDT79R3010A20QJM feature comparison

PR3010A-33SG84M Pyramid Semiconductor Corporation

Buy Now Datasheet

IDT79R3010A20QJM Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA QFN
Package Description PGA, CAVITY UP, CERPACK-84
Pin Count 84 84
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A R3000A; R3001
Clock Frequency-Max 33 MHz 40 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P84 S-GQCC-J84
Length 30.35 mm 29.21 mm
Number of Terminals 84 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code PGA QCCJ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.81 mm 5.08 mm
Supply Current-Max 475 mA 650 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 30.35 mm 29.21 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code LDCC84,1.2SQ
Peak Reflow Temperature (Cel) 225
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare PR3010A-33SG84M with alternatives

Compare IDT79R3010A20QJM with alternatives