PRMGSCD-5XW
vs
1617132-7
feature comparison
| Pbfree Code |
No
|
No
|
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Active
|
Active
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.41.00.20
|
8536.41.00.20
|
| Factory Lead Time |
21 Weeks, 3 Days
|
|
| Additional Feature |
With Coil Suppression Diode
|
With Coil Suppression Diode
|
| Coil Current(DC)-Max |
0.05 A
|
0.05 A
|
| Coil Power |
250 Mw
|
250 Mw
|
| Coil Resistance |
100 Ω
|
100 Ω
|
| Coil Voltage(DC)-Max |
5 V
|
5 V
|
| Coil/Input Supply Type |
Dc
|
Dc
|
| Contact Current(AC)-Max |
1 A
|
1 A
|
| Contact Current(DC)-Max |
1 A
|
1 A
|
| Contact Voltage(AC)-Max |
28 V
|
28 V
|
| Contact Voltage(DC)-Max |
28 V
|
28 V
|
| Contact/Output Supply Type |
Ac/Dc
|
Ac/Dc
|
| Mounting Feature |
Panel Mount
|
Panel Mount
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-65 °C
|
-65 °C
|
| Relay Action |
Momentary
|
Momentary
|
| Relay Form |
2 Form C
|
2 Form C
|
| Relay Function |
Dpdt-Co
|
Dpdt-Co
|
| Relay Type |
Power/Signal Relay
|
Power/Signal Relay
|
| Sealing |
Hermetically Sealed
|
Hermetically Sealed
|
| Surface Mount |
No
|
No
|
| Termination Type |
Solder/Quick Connect
|
Solder/Quick Connect
|
| Base Number Matches |
1
|
1
|
|
|
|