PRS07J,115
vs
HER103G-T3
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
WON-TOP ELECTRONICS CO LTD
|
Package Description |
O-LELF-R2
|
PLASTIC PACKAGE-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
0.6 A
|
1 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
200 V
|
Reverse Recovery Time-Max |
0.25 µs
|
0.05 µs
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
WRAP AROUND
|
WIRE
|
Terminal Position |
END
|
AXIAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DO-41
|
Additional Feature |
|
HIGH RELIABILTY
|
JEDEC-95 Code |
|
DO-41
|
Number of Phases |
|
1
|
|
|
|
Compare PRS07J,115 with alternatives
-
PRS07J,115 vs PRS07J,135
-
PRS07J,115 vs HER103G
-
PRS07J,115 vs EGP10D-BP
-
PRS07J,115 vs EGP10D
-
PRS07J,115 vs Z2SMB1
-
PRS07J,115 vs HER103G-TB
-
PRS07J,115 vs EGP10D(Z)
-
PRS07J,115 vs EGP10D-TP
-
PRS07J,115 vs HER103G-T3-LF
Compare HER103G-T3 with alternatives