PS-5080-EEX-204X-600M0
vs
PS-5080-EEE-204X-600M0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMD, 10 PIN
|
Additional Feature |
|
TR, 13 INCH
|
Frequency Tolerance |
|
200 ppm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
10
|
Operating Frequency-Nom |
|
600 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
SAW OSCILLATOR
|
Output Power |
|
0.893 dBm
|
Physical Dimension |
|
14.4mm x 9.5mm x 4.9mm
|
Supply Current-Max |
|
100 mA
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
|
|
|