PS2505-4
vs
PS2505-4-A
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Not Recommended
|
Ihs Manufacturer |
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.80.00
|
Factory Lead Time |
|
18 Weeks
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Additional Feature |
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
|
80 V
|
Configuration |
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
|
300%
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.08 A
|
Isolation Voltage-Max |
|
5000 V
|
JESD-609 Code |
|
e6
|
Number of Elements |
|
4
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
|
TIN BISMUTH
|
Base Number Matches |
|
1
|
|
|
|
Compare PS2505-4-A with alternatives