PS2505-4
vs
WPPC-D11064CA
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
WORLD PRODUCTS INC
|
Package Description |
|
SMD, 4 PIN
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
|
60 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
200%
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
5000 V
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-30 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
|
3
|
|
|
|
Compare WPPC-D11064CA with alternatives