PS2561DL2-1Y-W-A
vs
LTV-816M-B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
130%
|
130%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.04 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
1.4 V
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
7
|
Package Description |
|
ROHS COMPLIANT PACKAGE-4
|
Additional Feature |
|
UL APPROVED, VDE APPROVED
|
Current Transfer Ratio-Nom |
|
130%
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Response Time-Max |
|
0.000018 s
|
|
|
|
Compare PS2561DL2-1Y-W-A with alternatives
Compare LTV-816M-B with alternatives