PS2562L-2-E4 vs ISD5XG feature comparison

PS2562L-2-E4 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

ISD5XG Isocom Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD ISOCOM COMPONENTS LTD
Package Description SURFACE MOUNT, PLASTIC PACKAGE-8 ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 40 V 70 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 2000% 50%
Dark Current-Max 400 nA 50 nA
Forward Current-Max 0.08 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e0 e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 3 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.40.80.00

Compare ISD5XG with alternatives