PS2562L-2-E4-200 vs PS2562L1-1-F3-M feature comparison

PS2562L-2-E4-200 NEC Electronics Group

Buy Now Datasheet

PS2562L1-1-F3-M NEC Electronics Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description DIP-8 PLASTIC, DIP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 200% 200%
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e0
Number of Elements 2 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code No
Coll-Emtr Bkdn Voltage-Min 40 V
Dark Current-Max 400 nA
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare PS2562L-2-E4-200 with alternatives

Compare PS2562L1-1-F3-M with alternatives