PS2562L-2-E4-200
vs
TCET1113G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
VISHAY SEMICONDUCTORS
|
Package Description |
DIP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Configuration |
SEPARATE, 2 CHANNELS
|
SINGLE
|
Current Transfer Ratio-Nom |
200%
|
70%
|
Forward Current-Max |
0.08 A
|
0.06 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
2
|
1
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
|
70 V
|
Current Transfer Ratio-Min |
|
100%
|
Dark Current-Max |
|
100 nA
|
Forward Voltage-Max |
|
1.6 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Power Dissipation-Max |
|
0.15 W
|
Surface Mount |
|
NO
|
|
|
|
Compare PS2562L-2-E4-200 with alternatives
Compare TCET1113G with alternatives