PS2562L1-1
vs
PS2805-4-F3-A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Package Description |
PLASTIC, DIP-4
|
LEAD FREE, PLASTIC, SSOP-16
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
80 V
|
Configuration |
SINGLE
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
2000%
|
80%
|
Dark Current-Max |
400 nA
|
100 nA
|
Forward Current-Max |
0.08 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
JESD-609 Code |
e0
|
e6
|
Number of Elements |
1
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Bismuth (Sn/Bi)
|
Base Number Matches |
28
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare PS2562L1-1 with alternatives
Compare PS2805-4-F3-A with alternatives