PS2562L1-1-A
vs
PS2805-4-A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
LEAD FREE, PLASTIC, DIP-4
|
LEAD FREE, PLASTIC, SSOP-16
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
18 Weeks
|
18 Weeks
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
80 V
|
Configuration |
SINGLE
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
2000%
|
80%
|
Dark Current-Max |
400 nA
|
100 nA
|
Forward Current-Max |
0.08 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
JESD-609 Code |
e1
|
e6
|
Number of Elements |
1
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN SILVER COPPER
|
TIN BISMUTH
|
Base Number Matches |
4
|
1
|
|
|
|
Compare PS2562L1-1-A with alternatives
Compare PS2805-4-A with alternatives